PDP SEO Portlet

50A02SS-TL-E

Bipolar Transistor, -50V, -0.5A, Low VCE(sat), PNP Single MCPH3. ONSSPCDDENY1E7M;

Manufacturer:onsemi
Avnet Manufacturer Part #: 50A02SS-TL-E
Secondary Manufacturer Part#: 50A02SS-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50A02SS is Bipolar Transistor, -50V, -0.4A, Low VCE(sat), PNP Single SSFP for Low-Frequency General-Purpose Amplifi er Applications.

  • Large current capacity
  • Low collector-to-emitter saturation voltage (resistance) : RCE(sat) typ=210mO [IC=0.5A, IB=50mA]
  • Ultrasmall package facilitates miniaturization in end products
  • Small ON-resistance (Ron)

Technical Attributes

Find Similar Parts

Description Value
50 V
400 mA
200
3
150 °C
200 mW
SC-81
Surface Mount
PNP
690

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.03514
100000+
$0.03497
200000+
$0.03479
400000+
$0.03461
800000+
$0.03444