PDP SEO Portlet

4N38TVM

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N38TVM
Secondary Manufacturer Part#: 4N38TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N38M is phototransistor-type optically coupled optoisolator. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

  • High Voltage:
    • MOC8204M, BVcE0
    • HilDIM, BVceo
    • HilD3M, BVceo
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRn,s for 1 Minute
  • DIN-ENIlEC60747-5-5, 850 V Peak working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.16631
9092+
$0.16546
18184+
$0.16461
36368+
$0.16376
72736+
$0.16291