4N38SR2M
6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N38SR2M
Secondary Manufacturer Part#: 4N38SR2M
- RoHS 10 Compliant
- Tariff Charges
The 4N38M is phototransistor-type optically coupled optoisolator. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.
- High Voltage:
- MOC8204M, BVcE0
- HilDIM, BVceo
- HilD3M, BVceo
- Safety and Regulatory Approvals:
- UL1577, 4,170 VACRn,s for 1 Minute
- DIN-ENIlEC60747-5-5, 850 V Peak working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 80 V | ||
| 5250 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |