PDP SEO Portlet

4N38M

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N38M
Secondary Manufacturer Part#: 4N38M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N38 is phototransistor-type optically coupled optoisolators. An infrared emitting diode manufactured from specially grown gallium arsenide is selectively coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

  • High Voltage
    • H11D1, H11D2, BVCER = 300 V
    • H11D3, H11D4, BVCER = 200 V
  • High isolation voltage
    • 5300 VAC RMS - 1 minute
    • 7500 VAC PEAK - 1 minute
  • Underwriters Laboratory (UL) recognized File# E90700

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
80 V
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP Black
6
8.89 x 6.86 x 2.92 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.18919
7144+
$0.18421
14288+
$0.18182
28576+
$0.17949
57152+
$0.17284