PDP SEO Portlet

4N37TVM

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N37TVM
Secondary Manufacturer Part#: 4N37TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.18 V
60 mA
Pure Tin
260 °C
100 V
100@10mA %
4170 Vrms
Through Hole
1
-40 to 100 °C
Open Collector
6DIP
6
8.89(Max) x 6.6(Max) x 3.53(Max) mm
6 V
Extended Industrial
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.15847
9092+
$0.15766
18184+
$0.15685
36368+
$0.15604
72736+
$0.15523