PDP SEO Portlet

4N36M

Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N36M
Secondary Manufacturer Part#: 4N36M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The general purpose optocouplers consists of a gallium arsenide infrared emitting diode driving a silicon photo-transistor in a standard plastic six-pin dual-in-line package.

  • Maximum Current Transfer Ratio at IF = 10 mA, VCE = 10 V: 100%
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.13932
10000+
$0.13566
20000+
$0.1339
40000+
$0.13218
80000+
$0.13056