PDP SEO Portlet

4N35TVM

Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N35TVM
Secondary Manufacturer Part#: 4N35TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.14743
2000+
$0.14228
4000+
$0.14022
8000+
$0.13815
16000+
$0.13609