PDP SEO Portlet

4N35SR2M

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 850 V, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N35SR2M
Secondary Manufacturer Part#: 4N35SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N35SR2M is a 6-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.

  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • -40 to +100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16378
2000+
$0.15947
4000+
$0.1574
8000+
$0.15538
16000+
$0.14963