PDP SEO Portlet

4N33TVM

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N33TVM
Secondary Manufacturer Part#: 4N33TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
Through Hole
-40 to 100 °C
6PDIP W
6
8.89 x 6.6 x 2.54 mm
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.19297
8000+
$0.1879
16000+
$0.18546
32000+
$0.18308
64000+
$0.18144