PDP SEO Portlet

4N32VM

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N32VM
Secondary Manufacturer Part#: 4N32VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N32 is a 6-Pin DIP General Purpose Photodarlington Optocoupler Has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington Applications: Low Power Logic Circuits, Telecommunications Equipment, Portable Electronics, Solid State Relays, Interfacing Coupling Systems of Different Potentials and Impedances

  • High Sensitivity to Low Input Drive Current
  • Meets or Exceeds All JEDEC Registered Specifications
  • Safety and Regulatory Approvals:
  • UL1577, 4,170 VAC RMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 850 V Peak Working
  • Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.27
5000+
$0.264
10000+
$0.258
20000+
$0.252
40000+
$0.246