PDP SEO Portlet

4N32M

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N32M
Secondary Manufacturer Part#: 4N32M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N32M is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC registered specifications
  • 850V Peak working insulation voltage
  • 6000V Highest allowable over voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4188.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2042
2000+
$0.19706
4000+
$0.19421
8000+
$0.19135
16000+
$0.1885