PDP SEO Portlet

4N29M

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N29M
Secondary Manufacturer Part#: 4N29M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N29M have a gallium arsenide infrared emitter opti- cally coupled to a silicon planar photodarlington.

  • High Sensitivity to Low Input Drive Current
  • Meets or Exceeds All JEDEC Registered Specifications
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107