PDP SEO Portlet

4N28SM

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N28SM
Secondary Manufacturer Part#: 4N28SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The general purpose optocouplers consists of a gallium arsenide infrared emitting diode driving a silicon photo-transistor in a standard plastic six-pin dual-in-line package.

  • Maximum Current Transfer Ratio at IF = 10 mA, VCE = 10 V: 10%
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.13365
12500+
$0.13298
25000+
$0.1323
50000+
$0.13162
100000+
$0.13095