4N27SR2M
6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N27SR2M
Secondary Manufacturer Part#: 4N27SR2M
- RoHS 10 Compliant
- Tariff Charges
The 4N27M is a 6-Pin DIP Package Phototransistor Output Optocoupler The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
- UL recognized (File # E90700, Volume 2)
- VDE recognized (File # 102497)– Add option V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 30 V | ||
| 5250 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |