4N27M
Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 7.5 kV, 10 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N27M
Secondary Manufacturer Part#: 4N27M
- RoHS 10 Compliant
- Tariff Charges
The general purpose optocouplers consists of a gallium arsenide infrared emitting diode driving a silicon photo-transistor in a standard plastic six-pin dual-in-line package.
- Maximum Current Transfer Ratio at IF = 10 mA, VCE = 10 V: 10%
- Safety and Regulatory Approvals:
- UL1577, 4,170 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 850 Peak Working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 30 V | ||
| 5250 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |