PDP SEO Portlet

4N25VM

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N25VM
Secondary Manufacturer Part#: 78K6148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.325
3000+
$0.308
10000+
$0.278