PDP SEO Portlet

4N25SM

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 7.5 kV, 20 %

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N25SM
Secondary Manufacturer Part#: 4N25SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25SM is a 6-Pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.

  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • -40 to +100°C Operating temperature range
  • 20% Minimum current transfer ratio at IF=10mA, VCE=10V

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.1762
10000+
$0.1753
20000+
$0.17441
40000+
$0.17351
80000+
$0.17261