PDP SEO Portlet

4N25M

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N25M
Secondary Manufacturer Part#: 4N25M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25M is a 6-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.

  • 850V Maximum working insulation voltage
  • 6000V Highest allowable over-voltage
  • -40 to +100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
80 V
5250 Vrms
Through Hole
1
-55 to 110 °C
DC
6PDIP
6
7.12 x 6.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.13905
10000+
$0.1354
20000+
$0.13364
40000+
$0.13192
80000+
$0.12704