3N249
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: 3N249
Secondary Manufacturer Part#: 3N249
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| SIP | ||
| Through Hole | ||
| 50 A | ||
| 1.3 V | ||
| Single Phase | ||
| 4 | ||
| 165 °C | ||
| 3N249 | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |