30C02MH-TL-E
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 30C02MH-TL-E
- RoHS 10 Compliant
- Tariff Charges
- Large current capacity
- Low collector-to-emitter saturation voltage (resistance) : RCE(sat) typ=330mO [IC=0.7A, IB=35mA]
- Ultrasmall package facilitates miniaturization in end products
- Small ON-resistance (Ron)
- Halogen free compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 300 hFE | ||
| NPN | ||
| 540 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 30 V | ||
| 700 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |