2V7002KT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: 2V7002KT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 60 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.6 ohm | ||
| 150 °C | ||
| 320 mA | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |