2SD1816T-TL-E
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1816T-TL-E
Secondary Manufacturer Part#: 2SD1816T-TL-E
- RoHS 10 Compliant
- Tariff Charges
2SD1816 is a Bipolar Transistor, 100V, 4A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for high-Current Switching Application.
- Low collector-to-emitter saturation voltage
- Good linearity of hFE
- Small and slim package facilitating compactness of sets
- High fT
- Fast switching time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 4 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |