2SD1803S-E
50V, 3A, Low VCE(sat) NPN Single BJT in TP (IPAK) and TP-FA (DPAK) 50V, 3A TP-FA (DPAK) BJT; hFE = 200-400 Window. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1803S-E
Secondary Manufacturer Part#: 2SD1803S-E
- RoHS 10 Compliant
- Tariff Charges
2SD1803 is Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FAfor High-Current Switching Application.
- Low collector-to-emitter saturation voltage
- High current and high fT
- Excellent linearity of hFE
- Fast switching speed
- Small and slim package making it easy to make 2SB1203/2SD1803-applied sets smaller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| 2SD1803 | ||
| TO-251 (IPAK) | ||
| Through Hole | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |