2SD1802S-TL-E
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1802S-TL-E
- RoHS 10 Compliant
- Tariff Charges
- Low collector-to-emitter saturation voltage
- Fast switching speed
- Large current capacitance and wide ASO
- Adoption of FBET and MBIT process
- Small and slim package making it easy to make 2SB1202/2SD1802 used sets smaller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 140 hFE | ||
| NPN | ||
| 150 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 V | ||
| 3 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |