2SD1624S-TD-E
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1624S-TD-E
Secondary Manufacturer Part#: 2SD1624S-TD-E
- RoHS 10 Compliant
- Tariff Charges
2SB1124/2SD1624 is Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP for High Current Switching Applications.
- Adoption of FBET, MBIT processes
- Low collector-to-emitter saturation voltage
- Fast switching speed
- Large current capacity and wide ASO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 3 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |