2SD1060R-1E
Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1060R-1E
Secondary Manufacturer Part#: 2SD1060R-1E
- RoHS 10 Compliant
- Tariff Charges
2SD1060 is a Bipolar Transistor, 50V, 5A, Low VCE(sat), NPN TO-220-3L.
- Low collector-to-emitter saturation voltage : VCE(sat)=0.3V max / IC=3A, IB=0.3A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 A | ||
| 100@1A@2V | ||
| 3 | ||
| 150 °C | ||
| 30 W | ||
| TO-220AB | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |