2SC6098-TL-E
Bipolar Transistor, 60V, 3A, Low VCE(sat), NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC6098-TL-E
Secondary Manufacturer Part#: 2SC6098-TL-E
- RoHS 10 Compliant
- Tariff Charges
2SC6098 is Bipolar Transistor, 80V, 2.5A, Low VCE(sat), NPN Single TP/TP-FA for High-Voltage Switching Applications.
- Adoption of FBET, MBIT process
- Large current capacity
- Low collector-to-emitter saturation voltage
- High-speed switching
- High allowable power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 2.5 A | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 | ||
| Surface Mount | ||
| NPN | ||
| 350 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |