2SC5706-TL-H
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC5706-TL-H
Secondary Manufacturer Part#: 2SC5706-TL-H
- RoHS 10 Compliant
- Tariff Charges
2SC5706 is Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for High-Current Switching Applications.
- Low collector-emitter saturation voltage
- Large current capacitance
- High-speed switching
- High power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |