PDP SEO Portlet

2SC5706-TL-E

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA.

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SC5706-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Adoption of FBET and MBIT processes
  • Large current capacitance
  • Low collector to emitter saturation voltage
  • High speed switching
  • High allowable power dissipation
  • 150°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 hFE
NPN
400 MHz
null
null
Surface Mount
null
null
50 V
5 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,4 days
Price for: Each
Quantity:
Min:2100  Mult:700  
Need More?
USD $:
$ 0.38707
2100+
$0.38707
4200+
$0.38197
8400+
$0.37458
16800+
$0.36887
33600+
$0.36288
SubTotal:
$812.85