PDP SEO Portlet

2SC5658M3T5G

Bipolar Transistor, 50V, 7A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SC5658M3T5G
Secondary Manufacturer Part#: 2SC5658M3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NPN transistor is designed for general purpose amplifier applications. This device is housed in the SOT-723 package which is designed for low power surface mount applications, where board space is at a premium.

  • High hFE, 210 - 460 (typical)
  • Low VCE(sat), < 0.5 V
  • ESD Performance: Human Body Model; 2000 V, Machine Model; 200 V
  • Available in 8 mm, 7-inch/3000 Unit Tape and Reel
  • This is a PbFree Device

Technical Attributes

Find Similar Parts

Description Value
50
120
3
150 °C
260
SOT-723
Surface Mount
NPN
180

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40000  Mult:8000  
USD $: