PDP SEO Portlet

2SC5242OTU

RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SC5242OTU
Secondary Manufacturer Part#: 10N3250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • hFE1 : 80 ~ 160
  • High Current Capability: IC = 17A
  • High Power Dissipation : 130watts
  • High Frequency : 30MHz.
  • High Voltage : VCEO=250V
  • Wide S.O.A for reliable operation.
  • Excellent Gain Linearity for low THD.
  • Complement to 2SA1962/FJA4213.
  • Thermal and electrical Spice models are available
  • Same transistor is also available in:
    • TO264 package, 2SC5200/FJL4315 : 150 watts
    • TO220 package, FJP5200 : 80 watts
    • TO220F package, FJPF5200 : 50 watts

Technical Attributes

Find Similar Parts

Description Value
250 V
17 A
80
3
150 °C
130 W
TO-3P
Through Hole
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2
25+
$0
50+
$0
100+
$0
250+
$0
900+
$0
900+
$0