2SC3649S-TD-E
Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140-280. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC3649S-TD-E
Secondary Manufacturer Part#: 2SC3649S-TD-E
- RoHS 10 Compliant
- Tariff Charges
2SC3649 is a Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single PCP for High-Voltage Switching Applications.
- Adoption of FBET, MBIT processes
- High breakdown voltage and large current capacity
- Ultrasmall size making it easy to provide high-density, small-sized hybrid ICs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 1.5 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 1.5 W | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |