2SB1203S-TL-E
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SB1203S-TL-E
Secondary Manufacturer Part#: 2SB1203S-TL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |