2SB1202S-TL-E
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SB1202S-TL-E
Secondary Manufacturer Part#: 2SB1202S-TL-E
- RoHS 10 Compliant
- Tariff Charges
2SB1202 is Bipolar Transistor (-)50V (-)5A VCE(sat);(-0.7)0.5mV max. (PNP)NPN Single TP for High-Current Switching Applications.
- Low collector-to-emitter saturation voltage
- Fast switching speed
- Large current capacitance and wide ASO
- Adoption of FBET and MBIT process
- Small and slim package making it easy to make 2SB1202/2SD1802 used sets smaller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 3 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |