PDP SEO Portlet

2SA2029M3T5G

PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SA2029M3T5G
Secondary Manufacturer Part#: 2SA2029M3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PNP Bipolar Small Signal Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-723 package which is designed for low power surface mount applications, where board space is at a premium.

  • Reduces Board Space
  • High hFE, 210-460 (Typical)
  • Low VCE(sat), < 0.5 V
  • ESD Performance: Human Body Model; 2000 V, Machine Model; 200 V
  • Available in 4 mm, 8000 / Tape & Reel
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
50 V
100 mA
120
3
150 °C
265 mW
SOT-723
Surface Mount
PNP
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.03381
48000+
$0.03364
96000+
$0.03346
192000+
$0.03329
384000+
$0.03312