PDP SEO Portlet

2SA1962RTU

PNP Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SA1962RTU
Secondary Manufacturer Part#: 2SA1962RTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • hFE1 : 55 ~ 110
  • High Current Capability: IC = -17A
  • High Power Dissipation : 130watts
  • High Frequency : 30MHz.
  • High Voltage : VCEO= -250V
  • Wide S.O.A for reliable operation.
  • Excellent Gain Linearity for low THD.
  • Complement to 2SC5242/FJA4313.
  • Thermal and electrical Spice models are available.
  • Same transistor is also available in:
    • TO264 package, 2SA1943/FJL4215 : 150 watts
    • TO220 package, FJP1943 : 80 watts
    • TO220F package, FJPF1943 : 50 watts

Technical Attributes

Find Similar Parts

Description Value
250 V
17 A
55
3
150 °C
130 W
TO-3P
Through Hole
PNP
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:404  Mult:1  
USD $:
404+
$2.1364
808+
$2.1255
1616+
$1.9885
3232+
$1.97825
6464+
$1.968