PDP SEO Portlet

2SA1943RTU

PNP Epitaxial Silicon Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: 2SA1943RTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • hFE1 : 55 ~ 110
  • High Current Capability: IC -17A
  • High Pcwer Dissipation 150watts.
  • High Frequency . 30MHz
  • High Voltage -250V
  • Wide SO A for reliabk operation.
  • Excellent Gain Linearity for low TAD
  • complement to 2scs200/FJL4315.
  • Full thermal and electrical Spice are
  • Same transistor is also available in:
    • T03P package. 2SA1962/FJA213 130 watts
    • T0220 package, FJP1943 80
    • T0220Fpackage. FJPF1943 50watts

Technical Attributes

Find Similar Parts

Description Value
3 Pins
55 hFE
PNP
null
null
null
Through Hole
null
null
250 V
17 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:375  Mult:375  
Need More?
USD $:
$ 1.92
375+
$1.92
750+
$1.89474
1500+
$1.85806
3000+
$1.82973
6000+
$1.8
SubTotal:
$720.00