2SA1943OTU
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The 2SA1943OTU is a PNP epitaxial Silicon Transistor with excellent gain linearity for low THD, high current capability and high power dissipation.
- High voltage
- High frequency
- Complement to 2SC5200/FJL4315
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 17 A | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| TO-264 | ||
| Through Hole | ||
| PNP | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |