2SA1593T-TL-E
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1593T-TL-E
Secondary Manufacturer Part#: 2SA1593T-TL-E
- RoHS 10 Compliant
- Tariff Charges
2SA1593/2SC4135 is Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for High-Voltage Switching Applications.
- Adoption of FBET, MBIT processes
- High breakdown voltage and large current capacity
- Fast switching speed
- Small and slim package permitting 2SA1593/2SC4135-applied sets to be made more compact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 2 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| 2SA1593 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |