2SA1419S-TD-E
Bipolar Transistor, -160V, -1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE 140-280.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1419S-TD-E
- RoHS 10 Compliant
- Tariff Charges
- Adoption of FBET, MBIT processes
- High breakdown voltage and large current capacity
- Ultrasmall size making it easy to provide high-density, small-sized hybrid ICs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 140 hFE | ||
| PNP | ||
| 120 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 160 V | ||
| 1.5 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |