2SA1417S-TD-E
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single PCP.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1417S-TD-E
- RoHS 10 Compliant
- Tariff Charges
- Adoption of FBET, MBIT processes
- High breakdown voltage and large current capacity
- Fast switching speed
- Ultrasmall size making it easy to provide high-density small-sized hybrid ICs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 140 hFE | ||
| PNP | ||
| 120 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 100 V | ||
| 2 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |