2SA1416S-TD-E
Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140 - 280. ONSSPCDDENY1E7M;
- RoHS 10 Compliant
- Tariff Charges
2SA1416 is a Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP for High-Voltage Switching Applications.
- Adoption of FBET, MBIT processes
- High breakdown voltage and large current capacity
- Fast switching speed
- Ultrasmall size making it easy to provide high-density, small-sized hybrid ICs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 1 A | ||
| 140 | ||
| 4 | ||
| 150 °C | ||
| 1.3 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |