PDP SEO Portlet

2N7002WT1G

Power MOSFET, N Channel, 60 V, 340 mA, 1.6 ohm, SOT-323, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002WT1G
Secondary Manufacturer Part#: 2N7002WT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7002WT1G is a N-channel small signal Power MOSFET ideal for low power applications. It offers 60V drain source voltage and 310mA continuous drain current. It is suitable for low side load switch, level shift circuits, DC-to-DC converter, DSC and PDA applications.

  • Low RDS (ON)
  • Small footprint surface-mount package
  • Halogen-free
  • ESD Protected
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
310 mA
1.6 Ohm
60 V
2.5 V
3
150 °C
280 mW
PowerTrench
AEC-Q101
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5289000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01459
6000+
$0.01408
12000+
$0.01387
24000+
$0.01367
48000+
$0.01346