PDP SEO Portlet

2N7000TA

Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-226AA, Through Hole

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7000TA
Secondary Manufacturer Part#: 2N7000TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7000TA is a N-channel enhancement mode Field Effect Transistor is produced using high cell density and DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control, power MOSFET gate drivers and other switching applications.

  • Fast switching
  • Lower input capacitance
  • Extended safe operating area
  • Improved inductive ruggedness
  • Improved high temperature reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
200
5 Ohm
60
3.9
3
150 °C
400
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08827
4000+
$0.0871
8000+
$0.08542
16000+
$0.08412
32000+
$0.08352