PDP SEO Portlet

2N7000

Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7000
Secondary Manufacturer Part#: 2N7000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7000 is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance while provide rugged, reliable and fast switching performance. It can be used in most applications requiring up to 400mA DC and can deliver pulsed current up to 2A. It is also suitable for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.

  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
200 mA
5 Ohm
60 V
3 V
3
150 °C
400 mW
2N7000 Series
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  66993.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.45276
2+
$0.28568
4+
$0.28421
8+
$0.28274
16+
$0.13709