PDP SEO Portlet

2N7000-D26Z

Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7000-D26Z
Secondary Manufacturer Part#: 2N7000-D26Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7000_D26Z is a 60V N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. It has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications. This product is general usage and suitable for many different applications.

  • High density cell design for extremely low RDS (ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • 60V drain gate voltage (VDGR)
  • ±20V continuous gate source voltage (VGSS)
  • 312.5°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
200 mA
5 Ohm
60 V
3 V
3
150 °C
400 mW
2N7000 Series
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10173
4000+
$0.1004
8000+
$0.09845
16000+
$0.09695
32000+
$0.09538