PDP SEO Portlet

2N6517BU

Power Bipolar Transistor, NPN, 80 V, 15 A. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N6517BU
Secondary Manufacturer Part#: 2N6517BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Base Voltage: 350V
  • High Voltage Transistor
  • Collector Dissipation: PC(max) = 625mW
  • Complement to 2N6520
  • Suffix “-C” means Center Collector (1. Emitter 2. Collector 3. Base)

Technical Attributes

Find Similar Parts

Description Value
350 V
500 mA
15
3
150 °C
1.5 W
TO-92
Through Hole
NPN
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.05253
33334+
$0.05226
66668+
$0.05199
133336+
$0.05172
266672+
$0.05146