2N6491G
Power Bipolar Transistor, NPN, 80 V, 15 A. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N6491G
Secondary Manufacturer Part#: 72J1874
- RoHS 10 Compliant
- Tariff Charges
The 2N6491G is a 15A PNP complementary silicon Power Transistor designed for use in general-purpose amplifier and switching applications.
- High DC current gain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 15 A | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 1.8 W | ||
| 2NXXXX | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |