2N6490G
Power Bipolar Transistor, NPN, 80 V, 15 A. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N6490G
Secondary Manufacturer Part#: 2N6490G
- RoHS 10 Compliant
- Tariff Charges
BIPOLAR TRANSISTOR PNP -60V TO-220
- High DC Current Gain
- High Current Gain--Bandwidth Product
- TO-220AB Compact Package
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 15 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 75 | ||
| 2NXXXX Series | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |