PDP SEO Portlet

2N6488G

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N6488G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
5 hFE
NPN
5 MHz
null
null
Through Hole
null
null
80 V
15 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  30
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 0.37974
50+
$0.37974
100+
$0.37025
200+
$0.36568
400+
$0.36122
800+
$0.35687
SubTotal:
$18.99